Screw Shoulder Socket Cap-HD Allen M5 X 0.8-THD 10mm-LG 25in/64in-LG 0.394in-LG Alloy Steel Plain
Holo-Krome Company 09002 technical specifications.
| Body Length (Metric) (mm) | 10 |
| Body Length (Imperial) (in) | 25/64 |
| Thread Length (Metric) (mm) | 9.5 |
| Body Diameter (Metric) (mm) | 5 |
| Body Diameter (Imperial) (in) | 13/64 |
| Thread Length (Imperial - Decimal) (in) | 0.374 |
| Body Length (Imperial - Decimal) (in) | 0.394 |
| Body Diameter (Imperial - Decimal) (in) | 0.197 |
| Type | Shoulder |
| Head Type | Socket Cap |
| Drive Type | Allen |
| Point Type | Die |
| Material | Alloy Steel |
| Finish | Plain |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 09002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.