Screw Shoulder Socket Cap-HD Allen M5 X 0.8-THD 9.5mm-LG Alloy Steel Plain
Sign in to ask questions about the Holo-Krome Company 09003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holo-Krome Company 09003 technical specifications.
| Body Length (Metric) (mm) | 16 |
| Thread Length (Metric) (mm) | 9.5 |
| Body Diameter (Metric) (mm) | 5 |
| Body Diameter (Imperial) (in) | 13/64 |
| Thread Length (Imperial - Decimal) (in) | 0.374 |
| Body Length (Imperial - Decimal) (in) | 0.63 |
| Body Diameter (Imperial - Decimal) (in) | 0.197 |
| Type | Shoulder |
| Head Type | Socket Cap |
| Drive Type | Allen |
| Point Type | Die |
| Material | Alloy Steel |
| Finish | Plain |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 09003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.