This shoulder screw features a socket cap head, a body diameter of 5mm, and a body length of 20mm. It is made from alloy steel with a plain finish. The screw is designed for use in machine and self-tapping applications.
Sign in to ask questions about the Holo-Krome Company 09005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holo-Krome Company 09005 technical specifications.
| Body Length (Metric) (mm) | 20 |
| Body Length (Imperial) (in) | 25/32 |
| Thread Length (Metric) (mm) | 9.5 |
| Body Diameter (Metric) (mm) | 5 |
| Body Diameter (Imperial) (in) | 13/64 |
| Thread Length (Imperial - Decimal) (in) | 0.374 |
| Body Length (Imperial - Decimal) (in) | 0.787 |
| Body Diameter (Imperial - Decimal) (in) | 0.197 |
| Type | Shoulder |
| Head Type | Socket Cap |
| Drive Type | Allen |
| Point Type | Die |
| Material | Alloy Steel |
| Finish | Plain |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 09005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.