Screw Shoulder Socket Cap-HD Allen M6 X 1-THD 12mm-LG 15in/32in-LG 0.472in-LG Alloy Steel Plain
Holo-Krome Company 09006 technical specifications.
| Body Length (Metric) (mm) | 12 |
| Body Length (Imperial) (in) | 15/32 |
| Thread Length (Metric) (mm) | 11 |
| Body Diameter (Metric) (mm) | 6 |
| Body Diameter (Imperial) (in) | 15/64 |
| Thread Length (Imperial - Decimal) (in) | 0.433 |
| Body Length (Imperial - Decimal) (in) | 0.472 |
| Body Diameter (Imperial - Decimal) (in) | 0.236 |
| Type | Shoulder |
| Head Type | Socket Cap |
| Drive Type | Allen |
| Point Type | Die |
| Material | Alloy Steel |
| Finish | Plain |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 09006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.