This shoulder screw features a 30mm body length and 8mm body diameter, with a thread length of 13mm. It is made from alloy steel and has a plain finish. The screw head is a socket cap type and is driven by an Allen drive. The point type is die.
Holo-Krome Company 09021 technical specifications.
| Body Length (Metric) (mm) | 30 |
| Body Length (Imperial) (in) | 1 3/16 |
| Thread Length (Metric) (mm) | 13 |
| Thread Length (Imperial) (in) | 33/64 |
| Body Diameter (Metric) (mm) | 8 |
| Body Diameter (Imperial) (in) | 5/16 |
| Thread Length (Imperial - Decimal) (in) | 0.512 |
| Body Length (Imperial - Decimal) (in) | 1.181 |
| Body Diameter (Imperial - Decimal) (in) | 0.315 |
| Type | Shoulder |
| Head Type | Socket Cap |
| Drive Type | Allen |
| Point Type | Die |
| Material | Alloy Steel |
| Finish | Plain |
| EU RoHS | Yes |
| HTS Code | 7318158085 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 09021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.