Screw Shoulder Socket Cap-HD Allen M8 X 1.25-THD 40mm-LG 1 37in/64in-LG 1.575in-LG Alloy Steel Plain
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holo-Krome Company 09023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length (Metric) (mm) | 40 |
| Body Length (Imperial) (in) | 1 37/64 |
| Thread Length (Metric) (mm) | 13 |
| Thread Length (Imperial) (in) | 33/64 |
| Body Diameter (Metric) (mm) | 8 |
| Body Diameter (Imperial) (in) | 5/16 |
| Thread Length (Imperial - Decimal) (in) | 0.512 |
| Body Length (Imperial - Decimal) (in) | 1.575 |
| Body Diameter (Imperial - Decimal) (in) | 0.315 |
| Type | Shoulder |
| Head Type | Socket Cap |
| Drive Type | Allen |
| Point Type | Die |
| Material | Alloy Steel |
| Finish | Plain |
| EU RoHS | Yes |
| HTS Code | 7318158085 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 09023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.