Alloy steel shoulder screw with plain finish. Features a socket cap head and Allen drive. Metric dimensions include a 10mm body diameter, 40mm body length, and 13mm thread length. Imperial measurements are 25/64 inch body diameter, 1 37/64 inch body length (1.575 inches), and 33/64 inch thread length (0.512 inches). Die point type.
Holo-Krome Company 09039 technical specifications.
| Body Length (Metric) (mm) | 40 |
| Body Length (Imperial) (in) | 1 37/64 |
| Thread Length (Metric) (mm) | 13 |
| Thread Length (Imperial) (in) | 33/64 |
| Body Diameter (Metric) (mm) | 10 |
| Body Diameter (Imperial) (in) | 25/64 |
| Thread Length (Imperial - Decimal) (in) | 0.512 |
| Body Length (Imperial - Decimal) (in) | 1.575 |
| Body Diameter (Imperial - Decimal) (in) | 0.394 |
| Type | Shoulder |
| Head Type | Socket Cap |
| Drive Type | Allen |
| Point Type | Die |
| Material | Alloy Steel |
| Finish | Plain |
| EU RoHS | Yes |
| HTS Code | 7318158085 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 09039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.