The Holo-Krome Company's 09049 is an alloy steel shoulder screw with a socket cap head type and an Allen drive type. It has a body diameter of 12mm and a body length of 50mm. The screw is made of alloy steel with a plain finish. It is designed for use in machine and self-tapping applications.
Holo-Krome Company 09049 technical specifications.
| Body Length (Metric) (mm) | 50 |
| Body Length (Imperial) (in) | 1 31/32 |
| Thread Length (Metric) (mm) | 16 |
| Body Diameter (Metric) (mm) | 12 |
| Body Diameter (Imperial) (in) | 15/32 |
| Thread Length (Imperial - Decimal) (in) | 0.63 |
| Body Length (Imperial - Decimal) (in) | 1.969 |
| Body Diameter (Imperial - Decimal) (in) | 0.472 |
| Type | Shoulder |
| Head Type | Socket Cap |
| Drive Type | Allen |
| Point Type | Die |
| Material | Alloy Steel |
| Finish | Plain |
| EU RoHS | Yes |
| HTS Code | 7318158085 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 09049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.