This machine screw is a set type with a body length of 25.4mm and a body diameter of 7.94mm. The thread length is also 25.4mm. The screw is available in both metric and imperial measurements, with a body diameter of 5/16in and a thread length of 1in. The screw is designed for use in machine and self-tapping applications.
Sign in to ask questions about the Holo-Krome Company 32154 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holo-Krome Company 32154 technical specifications.
| Body Length (Metric) (mm) | 25.4 |
| Body Length (Imperial) (in) | 1 |
| Thread Length (Metric) (mm) | 25.4 |
| Thread Length (Imperial) (in) | 1 |
| Body Diameter (Metric) (mm) | 7.94 |
| Body Diameter (Imperial) (in) | 5/16 |
| Thread Length (Imperial - Decimal) (in) | 1 |
| Body Diameter (Imperial - Decimal) (in) | 0.3125 |
| Type | Set |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 32154 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.