
This set screw features a body diameter of 11.11mm and a length of 25.4mm, with a machine thread design. It is suitable for use in applications requiring a secure fastening solution. The screw is constructed from a durable material, with a type classification as a set screw.
Holo-Krome Company 32204 technical specifications.
| Body Length (Metric) (mm) | 25.4 |
| Body Length (Imperial) (in) | 1 |
| Thread Length (Metric) (mm) | 25.4 |
| Thread Length (Imperial) (in) | 1 |
| Body Diameter (Metric) (mm) | 11.11 |
| Body Diameter (Imperial) (in) | 7/16 |
| Thread Length (Imperial - Decimal) (in) | 1 |
| Body Diameter (Imperial - Decimal) (in) | 0.4375 |
| Type | Set |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 32204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.