This machine screw is a set type with a metric body length of 50.8mm and imperial body length of 2 inches. The thread length is also 50.8mm or 2 inches. The body diameter is 15.88mm or 5/8 inch in imperial measurement. The screw has a diameter of 0.625 inches in decimal imperial measurement.
Sign in to ask questions about the Holo-Krome Company 32250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holo-Krome Company 32250 technical specifications.
| Body Length (Metric) (mm) | 50.8 |
| Body Length (Imperial) (in) | 2 |
| Thread Length (Metric) (mm) | 50.8 |
| Thread Length (Imperial) (in) | 2 |
| Body Diameter (Metric) (mm) | 15.88 |
| Body Diameter (Imperial) (in) | 5/8 |
| Thread Length (Imperial - Decimal) (in) | 2 |
| Body Diameter (Imperial - Decimal) (in) | 0.625 |
| Type | Set |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 32250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.