
Set screw with a 1.5-inch thread length and 1.5-inch body length. Features a 10-inch body diameter and 38.1mm thread and body length.
Holo-Krome Company 32288 technical specifications.
| Body Length (Metric) (mm) | 38.1 |
| Thread Length (Metric) (mm) | 38.1 |
| Body Diameter (Metric) (mm) | 254 |
| Body Diameter (Imperial) (in) | 10 |
| Thread Length (Imperial - Decimal) (in) | 1.5 |
| Body Length (Imperial - Decimal) (in) | 1.5 |
| Body Diameter (Imperial - Decimal) (in) | 10 |
| Type | Set |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 32288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.