
This machine self-tapping screw has a body diameter of 1/4 inch and a length of 0.5 inch. The thread length is also 0.5 inch. The screw is a set type and has a body diameter of 6.35 mm and a length of 12.7 mm in metric units. It is suitable for use in machine and self-tapping applications.
Holo-Krome Company 42034 technical specifications.
| Body Length (Metric) (mm) | 12.7 |
| Thread Length (Metric) (mm) | 12.7 |
| Thread Length (Imperial) (in) | 1/2 |
| Body Diameter (Metric) (mm) | 6.35 |
| Body Diameter (Imperial) (in) | 1/4 |
| Thread Length (Imperial - Decimal) (in) | 0.5 |
| Body Length (Imperial - Decimal) (in) | 0.5 |
| Body Diameter (Imperial - Decimal) (in) | 0.25 |
| Type | Set |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 42034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.