
Hex socket cap screw, 1/4-20 thread pitch, with a 1-inch body length (25.4mm). Features a flat head design and a die point for secure fastening. Body diameter measures 0.25 inches (6.35mm).
Holo-Krome Company 60064 technical specifications.
| Body Diameter (Metric) (mm) | 6.35 |
| Body Diameter (Imperial) (in) | 1/4 |
| Body Diameter (Imperial - Decimal) (in) | 0.25 |
| Body Length (Metric) (mm) | 25.4 |
| Body Length (Imperial) (in) | 1 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 60064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.