This machine screw features a cap head with a hex socket drive and die point. The screw has a metric body diameter of 4.17mm and a length of 6.35mm. It also has an imperial equivalent with a diameter of 0.164in and a length of 0.25in. The screw is designed for use in machine and self-tapping applications.
Holo-Krome Company 64016 technical specifications.
| Body Length (Metric) (mm) | 6.35 |
| Thread Length (Metric) (mm) | 6.35 |
| Body Diameter (Metric) (mm) | 4.17 |
| Thread Length (Imperial - Decimal) (in) | 0.25 |
| Body Length (Imperial - Decimal) (in) | 0.25 |
| Body Diameter (Imperial - Decimal) (in) | 0.164 |
| Type | Cap |
| Head Type | Button |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 64016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.