This machine screw features a self-tapping design with a 3/8 inch body diameter and 1/2 inch thread length. The screw has a hex socket drive and a die point type. It is available in metric and imperial measurements, with a body length of 0.5 inches and a thread length of 0.5 inches in imperial units. The screw is designed for use in machine and self-tapping applications.
Holo-Krome Company 64064 technical specifications.
| Body Length (Metric) (mm) | 12.7 |
| Thread Length (Metric) (mm) | 12.7 |
| Thread Length (Imperial) (in) | 1/2 |
| Body Diameter (Metric) (mm) | 9.52 |
| Body Diameter (Imperial) (in) | 3/8 |
| Thread Length (Imperial - Decimal) (in) | 0.5 |
| Body Length (Imperial - Decimal) (in) | 0.5 |
| Body Diameter (Imperial - Decimal) (in) | 0.375 |
| Type | Cap |
| Head Type | Button |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 64064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.