
This stainless steel machine screw features a 4.17mm diameter and 15.88mm length with a hex drive and die point. It is made from stainless steel material. The screw has a metric thread pitch of 0.8mm and an imperial thread pitch of 1/32 inch. It is designed for use in machine and self-tapping applications.
Holo-Krome Company 72058 technical specifications.
| Body Diameter (Metric) (mm) | 4.17 |
| Body Diameter (Imperial) (in) | 5/32 |
| Body Diameter (Imperial - Decimal) (in) | 0.164 |
| Thread Pitch (Metric) (mm) | 0.8 |
| Thread Pitch (Imperial) (in) | 1/32 |
| Thread Pitch (Imperial - Decimal) (in) | 0.031 |
| Body Length (Metric) (mm) | 15.88 |
| Body Length (Imperial - Decimal) (in) | 0.625 |
| Thread Length (Metric) (mm) | 15.88 |
| Thread Length (Imperial - Decimal) (in) | 0.625 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 72058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.