
This stainless steel machine screw has a diameter of 7.94mm and a length of 57.15mm. It features a hex drive and a die point. The screw is made of stainless steel and is suitable for use in machine and self-tapping applications. The operating temperature range is not specified. Compliance information is not provided.
Holo-Krome Company 72138 technical specifications.
| Body Length (Metric) (mm) | 57.15 |
| Body Length (Imperial) (in) | 2 1/4 |
| Thread Length (Metric) (mm) | 57.15 |
| Thread Length (Imperial) (in) | 2 1/4 |
| Body Diameter (Metric) (mm) | 7.94 |
| Body Diameter (Imperial) (in) | 5/16 |
| Thread Length (Imperial - Decimal) (in) | 2.25 |
| Body Length (Imperial - Decimal) (in) | 2.25 |
| Body Diameter (Imperial - Decimal) (in) | 0.3125 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.