
Screw Cap Socket-HD Hex 1/2-13-THD 203.2mm-LG 8in-LG Stainless Steel
Sign in to ask questions about the Holo-Krome Company 72262 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holo-Krome Company 72262 technical specifications.
| Body Length (Metric) (mm) | 203.2 |
| Body Length (Imperial) (in) | 8 |
| Thread Length (Metric) (mm) | 203.2 |
| Thread Length (Imperial) (in) | 8 |
| Body Diameter (Metric) (mm) | 12.7 |
| Body Diameter (Imperial) (in) | 1/2 |
| Thread Length (Imperial - Decimal) (in) | 8 |
| Body Diameter (Imperial - Decimal) (in) | 0.5 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72262 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.