
This stainless steel machine screw features a 15.88mm diameter and 139.7mm length, with a hex drive and die point. It is made from stainless steel material. The screw is designed for use in machine and self-tapping applications.
Holo-Krome Company 72292 technical specifications.
| Body Length (Metric) (mm) | 139.7 |
| Body Length (Imperial) (in) | 5 1/2 |
| Thread Length (Metric) (mm) | 139.7 |
| Thread Length (Imperial) (in) | 5 1/2 |
| Body Diameter (Metric) (mm) | 15.88 |
| Body Diameter (Imperial) (in) | 5/8 |
| Thread Length (Imperial - Decimal) (in) | 5.5 |
| Body Length (Imperial - Decimal) (in) | 5.5 |
| Body Diameter (Imperial - Decimal) (in) | 0.625 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.