
This stainless steel self-tapping screw features a 3/4 inch body diameter and 3 3/4 inch length. It has a socket head and is driven by a hex key. The point type is die and the material is stainless steel. The screw is designed for use in machine and self-tapping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holo-Krome Company 72321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length (Metric) (mm) | 95.25 |
| Body Length (Imperial) (in) | 3 3/4 |
| Thread Length (Metric) (mm) | 95.25 |
| Thread Length (Imperial) (in) | 3 3/4 |
| Body Diameter (Metric) (mm) | 19.05 |
| Body Diameter (Imperial) (in) | 3/4 |
| Thread Length (Imperial - Decimal) (in) | 3.75 |
| Body Length (Imperial - Decimal) (in) | 3.75 |
| Body Diameter (Imperial - Decimal) (in) | 0.75 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.