
Screw Cap Socket-HD Hex 3/4-10-THD 139.7mm-LG 5 1in/2in-LG 5.5in-LG Stainless Steel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holo-Krome Company 72328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length (Metric) (mm) | 139.7 |
| Body Length (Imperial) (in) | 5 1/2 |
| Thread Length (Metric) (mm) | 139.7 |
| Thread Length (Imperial) (in) | 5 1/2 |
| Body Diameter (Metric) (mm) | 19.05 |
| Body Diameter (Imperial) (in) | 3/4 |
| Thread Length (Imperial - Decimal) (in) | 5.5 |
| Body Length (Imperial - Decimal) (in) | 5.5 |
| Body Diameter (Imperial - Decimal) (in) | 0.75 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.