This stainless steel machine screw features a 22.22mm diameter and 69.85mm length, with a hex drive for secure fastening. The screw is made from stainless steel, providing corrosion resistance in various environments. The point type is die, suitable for applications requiring precise threading. The screw is available in various categories, including machine and self-tapping screws.
Holo-Krome Company 72344 technical specifications.
| Body Length (Metric) (mm) | 69.85 |
| Body Length (Imperial) (in) | 2 3/4 |
| Thread Length (Metric) (mm) | 69.85 |
| Thread Length (Imperial) (in) | 2 3/4 |
| Body Diameter (Metric) (mm) | 22.22 |
| Thread Length (Imperial - Decimal) (in) | 2.75 |
| Body Length (Imperial - Decimal) (in) | 2.75 |
| Body Diameter (Imperial - Decimal) (in) | 0.875 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.