
This stainless steel machine screw features a 22.22mm diameter and 177.8mm length, with a hex drive and die point. It is made from stainless steel material. The screw is designed for use in machine and self-tapping applications.
Sign in to ask questions about the Holo-Krome Company 72364 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holo-Krome Company 72364 technical specifications.
| Body Length (Metric) (mm) | 177.8 |
| Body Length (Imperial) (in) | 7 |
| Thread Length (Metric) (mm) | 177.8 |
| Thread Length (Imperial) (in) | 7 |
| Body Diameter (Metric) (mm) | 22.22 |
| Thread Length (Imperial - Decimal) (in) | 7 |
| Body Diameter (Imperial - Decimal) (in) | 0.875 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72364 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.