
This stainless steel machine screw features a 10in diameter and 2.25in length with a hex drive and die point. It is suitable for use in machine and self-tapping applications. The screw's dimensions are specified in both metric and imperial units. The material is stainless steel, providing resistance to corrosion. The screw's head type is a socket head, allowing for easy installation and removal.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holo-Krome Company 72370 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length (Metric) (mm) | 57.15 |
| Body Length (Imperial) (in) | 2 1/4 |
| Thread Length (Metric) (mm) | 57.15 |
| Thread Length (Imperial) (in) | 2 1/4 |
| Body Diameter (Metric) (mm) | 254 |
| Body Diameter (Imperial) (in) | 10 |
| Thread Length (Imperial - Decimal) (in) | 2.25 |
| Body Length (Imperial - Decimal) (in) | 2.25 |
| Body Diameter (Imperial - Decimal) (in) | 10 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72370 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.