This stainless steel machine screw is designed for use in machine and self-tapping applications. It has a body diameter of 10mm and a length of 7mm. The screw features a hex drive and a die point, making it suitable for use with a wrench or socket. The material is stainless steel, providing resistance to corrosion.
Holo-Krome Company 72394 technical specifications.
| Body Length (Metric) (mm) | 177.8 |
| Body Length (Imperial) (in) | 7 |
| Thread Length (Metric) (mm) | 177.8 |
| Thread Length (Imperial) (in) | 7 |
| Body Diameter (Metric) (mm) | 254 |
| Body Diameter (Imperial) (in) | 10 |
| Thread Length (Imperial - Decimal) (in) | 7 |
| Body Diameter (Imperial - Decimal) (in) | 10 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.