This stainless steel machine screw features a 10mm diameter and 8mm length, with a hex drive and die point. It is made from stainless steel, a durable and corrosion-resistant material. The screw's dimensions and drive type make it suitable for a variety of applications, including those requiring high torque and secure fastening. Operating temperature range is not specified, but stainless steel is generally suitable for use in a wide range of temperatures.
Holo-Krome Company 72396 technical specifications.
| Body Length (Metric) (mm) | 203.2 |
| Body Length (Imperial) (in) | 8 |
| Thread Length (Metric) (mm) | 203.2 |
| Thread Length (Imperial) (in) | 8 |
| Body Diameter (Metric) (mm) | 254 |
| Body Diameter (Imperial) (in) | 10 |
| Thread Length (Imperial - Decimal) (in) | 8 |
| Body Diameter (Imperial - Decimal) (in) | 10 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.