
This stainless steel machine screw features a body diameter of 10.25 inches and a thread length of 11 inches. It has a hex drive type and a die point type. The screw is made of stainless steel material and is suitable for use in various applications.
Sign in to ask questions about the Holo-Krome Company 72424 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holo-Krome Company 72424 technical specifications.
| Body Length (Metric) (mm) | 279.4 |
| Body Length (Imperial) (in) | 11 |
| Thread Length (Metric) (mm) | 279.4 |
| Thread Length (Imperial) (in) | 11 |
| Body Diameter (Metric) (mm) | 260.35 |
| Body Diameter (Imperial) (in) | 10 1/4 |
| Thread Length (Imperial - Decimal) (in) | 11 |
| Body Diameter (Imperial - Decimal) (in) | 10.25 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72424 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.