
This stainless steel self-tapping screw has a body diameter of 1 1/2 inches and a length of 7 inches. It is made from stainless steel material and features a socket head type and a die point type. The drive type is hex and the thread length is also 7 inches. The screw is suitable for machine and self-tapping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holo-Krome Company 72442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length (Metric) (mm) | 177.8 |
| Body Length (Imperial) (in) | 7 |
| Thread Length (Metric) (mm) | 177.8 |
| Thread Length (Imperial) (in) | 7 |
| Body Diameter (Metric) (mm) | 38.1 |
| Body Diameter (Imperial) (in) | 1 1/2 |
| Thread Length (Imperial - Decimal) (in) | 7 |
| Body Diameter (Imperial - Decimal) (in) | 1.5 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.