This 5mm machine screw has a length of 30mm and features a hex socket drive and die point. It is designed for use in machine and self-tapping applications. The screw has a body diameter of 5mm and a thread length of 30mm. It is manufactured by Holo-Krome Company and is suitable for use in a variety of fastening applications.
Holo-Krome Company 86025 technical specifications.
| Body Length (Metric) (mm) | 30 |
| Body Length (Imperial) (in) | 1 3/16 |
| Thread Length (Metric) (mm) | 30 |
| Thread Length (Imperial) (in) | 1 3/16 |
| Body Diameter (Metric) (mm) | 5 |
| Body Diameter (Imperial) (in) | 13/64 |
| Thread Length (Imperial - Decimal) (in) | 1.181 |
| Body Length (Imperial - Decimal) (in) | 1.181 |
| Body Diameter (Imperial - Decimal) (in) | 0.197 |
| Type | Cap |
| Head Type | Button |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 86025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.