This 10mm hex socket head machine screw has a body length of 30mm and a body diameter of 10mm. It is designed for use in machine and self-tapping applications. The screw has a thread length of 30mm and is available in various imperial and metric measurements. The head type is button and the drive type is hex socket. It is suitable for use in various industries and applications.
Holo-Krome Company 86059 technical specifications.
| Body Length (Metric) (mm) | 30 |
| Body Length (Imperial) (in) | 1 3/16 |
| Thread Length (Metric) (mm) | 30 |
| Thread Length (Imperial) (in) | 1 3/16 |
| Body Diameter (Metric) (mm) | 10 |
| Body Diameter (Imperial) (in) | 25/64 |
| Thread Length (Imperial - Decimal) (in) | 1.181 |
| Body Length (Imperial - Decimal) (in) | 1.181 |
| Body Diameter (Imperial - Decimal) (in) | 0.394 |
| Type | Cap |
| Head Type | Button |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 86059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.