This stainless steel machine screw features a 1 3/4 inch thread length and a 0.164 inch diameter body. It has a die point type and a hex drive type. The screw is made of stainless steel material and has a body length of 1.75 inches and a body diameter of 0.164 inches. It is designed for use in machine and self-tapping applications.
Holo-Krome Company 86362 technical specifications.
| Body Length (Metric) (mm) | 44.45 |
| Thread Length (Metric) (mm) | 44.45 |
| Thread Length (Imperial) (in) | 1 3/4 |
| Body Diameter (Metric) (mm) | 4.17 |
| Thread Length (Imperial - Decimal) (in) | 1.75 |
| Body Length (Imperial - Decimal) (in) | 1.75 |
| Body Diameter (Imperial - Decimal) (in) | 0.164 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 86362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.