
This stainless steel machine screw features a 1/4 inch diameter and 3 3/4 inch length. It has a hex drive and die point, making it suitable for various applications. The screw is made from stainless steel, providing corrosion resistance and durability.
Holo-Krome Company 86580 technical specifications.
| Body Length (Metric) (mm) | 95.25 |
| Body Length (Imperial) (in) | 3 3/4 |
| Thread Length (Metric) (mm) | 95.25 |
| Thread Length (Imperial) (in) | 3 3/4 |
| Body Diameter (Metric) (mm) | 6.35 |
| Body Diameter (Imperial) (in) | 1/4 |
| Thread Length (Imperial - Decimal) (in) | 3.75 |
| Body Length (Imperial - Decimal) (in) | 3.75 |
| Body Diameter (Imperial - Decimal) (in) | 0.25 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 86580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.