
This machine screw features a 3mm diameter and 25mm length, with a flat head and hex socket drive. It is designed for self-tapping applications and has a die point type. The screw's body diameter is 3mm, with a thread pitch of 0.5mm in metric units. It is manufactured by Holo-Krome Company, a leading provider of fasteners and enclosures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holo-Krome Company 87021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter (Metric) (mm) | 3 |
| Body Diameter (Imperial) (in) | 1/8 |
| Body Diameter (Imperial - Decimal) (in) | 0.118 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Thread Pitch (Imperial) (in) | 1/64 |
| Thread Pitch (Imperial - Decimal) (in) | 0.02 |
| Body Length (Metric) (mm) | 25 |
| Body Length (Imperial) (in) | 63/64 |
| Body Length (Imperial - Decimal) (in) | 0.984 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.