
This machine screw features a body diameter of 4mm and a length of 10mm. It has a flat head and is driven by a hex socket. The point type is die. The screw is designed for use in machine and self-tapping applications.
Sign in to ask questions about the Holo-Krome Company 87028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holo-Krome Company 87028 technical specifications.
| Body Diameter (Metric) (mm) | 4 |
| Body Diameter (Imperial) (in) | 5/32 |
| Body Diameter (Imperial - Decimal) (in) | 0.157 |
| Thread Pitch (Metric) (mm) | 0.7 |
| Thread Pitch (Imperial) (in) | 1/32 |
| Thread Pitch (Imperial - Decimal) (in) | 0.028 |
| Body Length (Metric) (mm) | 10 |
| Body Length (Imperial) (in) | 25/64 |
| Body Length (Imperial - Decimal) (in) | 0.394 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.