
This machine screw is a self-tapping type with a body diameter of 6mm and a length of 12mm. It features a flat head and a hex socket drive. The screw is designed for use in machine and self-tapping applications.
Holo-Krome Company 87088 technical specifications.
| Body Diameter (Metric) (mm) | 6 |
| Body Diameter (Imperial) (in) | 15/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.236 |
| Thread Pitch (Metric) (mm) | 1 |
| Thread Pitch (Imperial) (in) | 3/64 |
| Thread Pitch (Imperial - Decimal) (in) | 0.039 |
| Body Length (Metric) (mm) | 12 |
| Body Length (Imperial) (in) | 15/32 |
| Body Length (Imperial - Decimal) (in) | 0.472 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.