Screw Cap Flat-HD Hex Socket M12 X 1.75-THD 60mm-LG 2 23in/64in-LG 2.362in-LG
Holo-Krome Company 87206 technical specifications.
| Body Diameter (Metric) (mm) | 12 |
| Body Diameter (Imperial) (in) | 15/32 |
| Body Diameter (Imperial - Decimal) (in) | 0.472 |
| Thread Pitch (Metric) (mm) | 1.75 |
| Body Length (Metric) (mm) | 60 |
| Body Length (Imperial) (in) | 2 23/64 |
| Body Length (Imperial - Decimal) (in) | 2.362 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.