This 16mm hex socket head self-tapping screw has a body diameter of 16mm and a length of 45mm. It features a flat head and a hex socket drive type. The screw is designed for machine and self-tapping applications.
Holo-Krome Company 87213 technical specifications.
| Body Diameter (Metric) (mm) | 16 |
| Body Diameter (Imperial) (in) | 5/8 |
| Body Diameter (Imperial - Decimal) (in) | 0.63 |
| Thread Pitch (Metric) (mm) | 2 |
| Body Length (Metric) (mm) | 45 |
| Body Length (Imperial) (in) | 1 49/64 |
| Body Length (Imperial - Decimal) (in) | 1.772 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.