Screw Cap Flat-HD Hex Socket M16 X 2-THD 50mm-LG 1 31in/32in-LG 1.969in-LG
Sign in to ask questions about the Holo-Krome Company 87216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holo-Krome Company 87216 technical specifications.
| Body Diameter (Metric) (mm) | 16 |
| Body Diameter (Imperial) (in) | 5/8 |
| Body Diameter (Imperial - Decimal) (in) | 0.63 |
| Thread Pitch (Metric) (mm) | 2 |
| Body Length (Metric) (mm) | 50 |
| Body Length (Imperial) (in) | 1 31/32 |
| Body Length (Imperial - Decimal) (in) | 1.969 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.