The HI-1567PCI is a single-transmitter surface-mount IC designed for operation within a 5V supply voltage range. It can handle a maximum supply current of 550mA. The device is specified to operate within a temperature range of -40°C to 85°C. The HI-1567PCI is not RoHS compliant.
Sign in to ask questions about the Holt Integrated Circuits HI-1567PCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holt Integrated Circuits HI-1567PCI technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 550mA |
| RoHS | Not Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-1567PCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.