Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, ESOIC-20
Sign in to ask questions about the Holt Integrated Circuits HI-1570PSI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holt Integrated Circuits HI-1570PSI technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-1570PSI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.