Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, ESOIC-20
Holt Integrated Circuits HI-1570PSIF technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.