
MIL-STD-1553 Data Bus Transceiver, CMOS, PQCC44, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, CSP-44
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |