
The HI-1573PSIF is a dual UART I2C/SPI bridge IC with a 64-bit FIFO and a maximum operating temperature of 85°C. It is designed for surface mount applications and operates within a supply voltage range of 3.15V to 3.45V. The IC is packaged in a SOIC package and is available on tape and reel. It is not radiation hardened and is compliant with RoHS regulations.
Holt Integrated Circuits HI-1573PSIF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-1573PSIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
