The HI-1574CDI is a 20-pin dual DIP industrial IC with a nominal supply voltage of 3.3V. It operates over a temperature range of -40 to 85°C. The device has 20 terminals and is packaged in a 7.62mm wide, 25.4mm long DIP package. It is designed for industrial applications and meets the requirements of various standards.
Holt Integrated Circuits HI-1574CDI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 25.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.