MIL-STD-1553 Data Bus Transceiver, CMOS, PQCC44, CSP-44
Holt Integrated Circuits HI-1574PCT technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.