The HI-1574PSI is a 20-pin industrial-grade interface IC with a nominal supply voltage of 3.3V. It features a dual-terminal configuration and operates within a temperature range of -40°C to 85°C. The device is packaged in a 20-pin ESOIC-20 package, measuring 7.493mm in width and 12.79mm in length. The HI-1574PSI is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.79 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |