The HI-1574PST is a 20-pin dual MILITARY IC from Holt Integrated Circuits, operating at a nominal supply voltage of 3.3V. It features a temperature range of -55 to 125°C and is packaged in a R-PDSO-G20 package. The IC has 20 terminals and a width of 7.493mm and a length of 12.79mm. It is designed for use in network interface applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.79 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |