The HI-1574PSTF is a 20-pin dual interface IC from Holt Integrated Circuits. It operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. The device features a 20-pin HSOP package and is powered by a nominal 3.3V supply voltage. With a pin count of 20, this IC offers a single function and is suitable for use in network interface applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.79 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |