The HI-1575PCI is a 40-pin quad interface IC from Holt Integrated Circuits, designed for industrial temperature operation. It has a nominal supply voltage of 3.3V and can operate between -40°C and 85°C. The IC has 40 terminals in a quad terminal position and a JEDEC package code of S-PQCC-N40. Its dimensions are 6mm in width and length, and it has a pin count of 40.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |